| Attribute | Value |
|---|---|
| Manufacturer: | Cambion Electronics |
| Manufacturer Part Number: | Cambion Electronics 460-2947-02-04-00 |
| SKU: | IPL460-2947-02-04-00 |
460-2947-02-04-00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Cambion Electronics 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| Cambion Electronics 083-363-1NE | UHF Body Receptacle | ![]() |
| | Cambion Electronics 284166-E | 284166 | ![]() |
| Cambion Electronics 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| Cambion Electronics 09185106323 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| Cambion Electronics 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |
| Cambion Electronics 08-55-0129 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Selective Gold (Au) | ![]() |


