| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 894 |
| SKU: | KEY894 |
894
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics AT60-20-0122 | MALE CONTACT, STAMPED &AM | ![]() |
| Keystone Electronics AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| | Keystone Electronics AW6S | 6 Position, Plug Wedgelock | ![]() |
| Keystone Electronics 1-104257-3 | 14 MTE RCPT HSG SR LATCH .100 | ![]() |
| Keystone Electronics 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Keystone Electronics 3-521191-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Keystone Electronics 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| Keystone Electronics 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| Keystone Electronics 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Keystone Electronics 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Keystone Electronics 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Keystone Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics D3V-16G5-1C25-K | Miniature Basic Switch, SPDT, 16 A, Short Hinge Roller Lever | ![]() |
| Keystone Electronics DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


