| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-20-0122 |
| Series: | ATM/ DuraMate |
| Amperage: | 7.5 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Minimum Wire Size: | 22 AWG |
| SKU: | AMEAT60-20-0122 |
AT60-20-0122
| Heilind Number: | AMEAT60-20-0122 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-20-0122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MALE CONTACT, STAMPED &AM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | ![]() |
| Amphenol Sine Systems AT60-20-0122 | CUT STRIP - 16-20 AWG MALE CONTACT, NICKEL | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Amphenol Sine Systems ATM04-12PA | 12 PIN RECEPTACLE KEY POS | ![]() |
| Amphenol Sine Systems ATM04-2P | 2 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM04-4P | 4 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-2P | 2 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |


