626328-2

Heilind Number:AMP626328-2
Manufacturer:TE Connectivity
Manufacturer Number:626328-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 RECEPTACLE 4.0-6.0 MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626328-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.2 mm, .756 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:4 - 6.63 mm², 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.135 - .2 in, 3.43 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP626328-2
Fully Insulated:No
Receptacle Terminal Stock Thickness:.3 mm / .012 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Detailed Description

Effortlessly connect wires with our FF 250 receptacle, part of the FASTIN-FASTON 250 series. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for a secure fit with 4-6.63 mm² (9-11 AWG) wires. Its F-Crimp technology ensures reliable crimping, while the open barrel accepts wire insulation diameters ranging from .135 to .2 inches (3.43 to 5.08 mm). Meeting RoHS compliance standards, this receptacle guarantees both performance and environmental responsibility. Perfect for various applications, it's a essential component in the world of connectors and terminals.