Attribute | Value |
---|---|
Manufacturer: | L-com |
Manufacturer Part Number: | L-com TRD695SCR-Y-7 |
SKU: | LCMTRD695SCR-Y-7 |
TRD695SCR-Y-7
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | L-com 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
![]() | L-com 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
![]() | L-com 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
![]() | L-com 6648318-1 | CONTACT,SKT,#12 | ![]() |
![]() | L-com 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
![]() | L-com 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
![]() | L-com 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
![]() | L-com 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
![]() | L-com DNF18-187FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | L-com S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |