| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 02-09-6123 | 
| Series: | 1380 - Standard .093" | 
| Connector Type: | Standard .093" | 
| Gender: | Male | 
| Termination Method: | Crimp or Compression | 
| Contact Material: | Brass | 
| Contact Plating: | Gold | 
| Circuit Application: | Power | 
| Contact Mating Area Plating: | Gold | 
| Contact Mating Area Plating Thickness: | .381 µm | 
| Mating Cycles: | 25 | 
| Contact Termination Plating Thickness: | .254 µm | 
| Wire Size: | 18 AWG, 20 AWG, 22 AWG | 
| Connector System: | Wire to Wire | 
| Contact Termination Plating: | Gold | 
| Wire Insulation Diameter: | 1.52 - 3.05 mm | 
| Part Aliases: | 0002096123 1380GL3 | 
| SKU: | MOL02-09-6123 | 
02-09-6123
| Heilind Number: | MOL02-09-6123 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 02-09-6123 | 
| Datasheet: | Packaging Specifications | 
| ECAD Model: | 
Description:
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag
More >>Specifications
Detailed Description
Enhance your power connections with our Standard .093" Male Connector, a vital component in our 1380 Series. Crafted with durable brass and featuring gold plating, this connector ensures reliable conductivity. Suitable for wire sizes 22-18 AWG, it guarantees a secure fit with crimp or compression termination. With gold-plated contact areas, it offers superior performance and longevity, rated for 25 mating cycles. Compliant with RoHS standards, this connector is a dependable choice for various applications in the industrial and electronic sectors. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag   | ![]()  | 
    | Molex 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag   | ![]()  | 
    | Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm   | ![]()  | 
    | Molex 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm   | ![]()  | 
    | Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG  | ![]()  | 

 
 
 
 
 
 
 