| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 15-06-0105 | 
| Color: | Natural | 
| Series: | 42475 - Mini-Fit BMI | 
| Amperage: | 13 A | 
| Connector Type: | Mini-Fit BMI | 
| Gender: | Plug | 
| Housing Material: | Nylon | 
| Number of Contacts: | 10 | 
| Number of Rows: | 2 | 
| Mount Type: | Panel Mount | 
| Pitch: | 4.2 mm | 
| Material: | Nylon | 
| Operating Temperature Range: | -40 - 105 °C | 
| Circuit Application: | Power | 
| Polarized to Mate: | Yes | 
| Connector System: | Wire to Board, Wire to Wire | 
| Termination Pitch: | 4.2 mm | 
| Glow Wire Capable: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Material Flammability Standard: | 94V-2 | 
| Part Aliases: | 0015060105 42475-1011 | 
| SKU: | MOL15-06-0105 | 
15-06-0105
| Heilind Number: | MOL15-06-0105 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 15-06-0105 | 
| Datasheet: | Packaging Specifications | 
| ECAD Model: | 
Description:
Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit BMI Plug Housing, featuring a compact design with a 4.20mm pitch and dual rows for efficient connectivity. Crafted from durable PA Polyamide Nylon 6/6 material with UL 94V-2 certification, this housing ensures reliable performance in various environments. With 10 circuits and panel mount ears, it offers versatility for your wiring setups. Polarized for easy mating, it guarantees secure connections. Certified for both CSA and UL standards, it meets quality and safety requirements. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Perfect for wire-to-wire and wire-to-board connections, this Mini-Fit BMI housing is a dependable choice for your projects, with RoHS compliance for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 15-06-0100 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits  | ![]()  | 
    | Molex 15-06-0101 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits  | ![]()  | 
    | Molex 15-06-0181 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 18 Circuits  | ![]()  | 
    | Molex 15-06-0241 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 24 Circuits  | ![]()  | 
    | Molex 15-31-1041 | 4.80mm Pitch Wire-to-Wire Plug Housing, 4 Circuits  | ![]()  | 
    | Molex 16-02-0108 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG  | ![]()  | 
    | Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits  | ![]()  | 
    | Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire   | ![]()  | 
    | Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire   | ![]()  | 
    | Molex 22-01-2057 | KK 254 Crimp Housing, Friction Ramp, 5 Circuits, Natural  | ![]()  | 
    | Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural  | ![]()  | 
    | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel  | ![]()  | 
    | Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel  | ![]()  | 
    | Molex 39-00-0127 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG  | ![]()  | 
    | Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural  | ![]()  | 
    | Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black  | ![]()  | 
    | Molex 501646-1600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits  | ![]()  | 
    | Molex 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel   | ![]()  | 

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 