19070-0156

InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 34.21mm, Mylar Tape Carrier

Part Aliases: 0190700156   C-240-56XT  
Ensure secure and efficient wire connections with our InsulKrimp Ring Tongue Terminal. Specifically designed for 10-12 AWG wires, this terminal features a durable construction with a stud size of 5/16 (M8) and a length of 34.21mm. The Mylar Tape Carrier ensures convenient handling. With contact plating in tin, it offers reliable conductivity. The PVC insulation and closed barrel design provide safety and protection. Certified by UL and CSA agencies, it meets stringent quality standards. RoHS compliant, it is environmentally friendly. Ideal for a range of applications, this terminal guarantees a stable and lasting connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0156
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700156 C-240-56XT
SKU: MOL19070-0156

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download