| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 19127-0039 | 
| Series: | 19127 - Avikrimp | 
| Connector Type: | Avikrimp | 
| Contact Plating: | Tin | 
| Stud Size: | 6 (M3.5) | 
| Insulation Material: | Nylon (PA) | 
| Contact Mating Area Plating: | Tin | 
| Contact Mating Area Plating Thickness: | 7.62 µm | 
| Contact Termination Plating Thickness: | 7.62 µm | 
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² | 
| Wire Insulation Diameter: | 4.32 mm | 
| Barrel Type: | Closed | 
| Material Flammability Standard: | 94V-2 | 
| Part Aliases: | 0191270039 BB-816-06 | 
| SKU: | MOL19127-0039 | 
19127-0039
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Flanged Spade Tongue Terminal, perfect for 14-16 AWG wires. Featuring a secure stud size 6 (M3.5) attachment, these terminals ensure reliable performance. Crafted with durable nylon (PA) insulation and tin plating, they meet stringent safety standards. With a closed barrel design, they provide a secure fit for wires with insulation up to 4.32mm in diameter. RoHS compliant, these terminals are environmentally friendly, making them a conscientious choice for your projects.Upgrade your electrical connections with ease, trust the quality and reliability of our Avikrimp Flanged Spade Tongue Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | Molex 08-50-0032 | KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Bag  |  | 
|   | Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural |  | 
|   | Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm |  | 
|   | Molex 19127-0042 | Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)  |  | 
|   | Molex 19127-0086 | Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4)  |  | 
|   | Molex 35150-0210 | Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural |  | 
|   | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural |  | 
|   | Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural |  | 
|   | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural |  | 
|   | Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural |  | 
|   | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black |  | 
|   | Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural |  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

 
  
 