| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19127-0042 |
| Series: | 19127 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 7.62 µm |
| Contact Termination Plating Thickness: | 7.62 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191270042 BB-816-08 |
| SKU: | MOL19127-0042 |
19127-0042
Specifications
Detailed Description
Introducing our Avikrimp Flanged Spade Tongue Terminal, a reliable solution for secure wire connections. Designed for 14-16 AWG wires with a stud size 8 (M4), this terminal features a durable construction with Tin plating, ensuring optimal conductivity. The Nylon (PA) insulation material provides added protection, while the closed barrel type offers a snug fit. Certified for quality and safety with LR18689 and E32244 agency certifications, it meets RoHS compliance standards. Perfect for various applications, this terminal guarantees efficient performance in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8071 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0016 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19002-0044 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19074-0004 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19127-0039 | Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| Molex 19127-0086 | Avikrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19600-1304 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


