| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502351-0400 |
| Color: | Natural |
| Series: | 502351 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | DuraClik |
| Part Aliases: | 5023510400 |
| SKU: | MOL502351-0400 |
502351-0400
Specifications
Detailed Description
Introducing the DuraClik Wire-to-Board Receptacle Housing, a durable and efficient solution for your connectivity needs. This single-row housing features four circuits, perfect for signal applications. With a 2mm pitch and natural color, it seamlessly blends into any setup. Designed for reliability, it operates in a wide temperature range from -40 to 105°C. The keying and polarization ensure secure mating, while the locking feature provides added stability. RoHS compliant and boasting high quality, this housing is essential for your connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 502351-0600 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural | ![]() |
| Molex 502351-0800 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 8 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 560085-0101 | DuraClik Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 56161-8081 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 03/19/2018 | 505378 - Retraction. This notification is to advise you of a modification to a previously issued PCN. | Download | |||
| 03/01/2018 | 503293 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/10/2017 | 502589 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 03/24/2017 | 502036 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/11/2015 | GCM 10683717 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||
| 10/01/2012 | GCM 10549192 - Production location change. Current location is local vendor at Japan. This would change to Chengdu plant. | Download | |||


