LCAX2/0-56F-X

Heilind Number:PANLCAX2/0-56F-X
Manufacturer:Panduit
Manufacturer Number:LCAX2/0-56F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2/0-56F-X
Overall Length:1.67 in, 42.4 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:24.4 mm, .96 in
Barrel Length:21.1 mm, .83 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX2/0-56F-X
Panduit Die Index Number:P45
Sub Brand:Pan-Lug
Wire Strip Length In:42,954 (In.)
Burndy Die Index Number:13
Tongue Thickness In:0.13 (In.)
Wire Strip Length mm:22.2 (mm)
Tongue Thickness mm:3.3 (mm)

Detailed Description

Introducing our one-hole flex lug, designed for seamless connectivity in electrical applications. Crafted for optimal performance, this lug accommodates 2/0 AWG wires with a 5/16 stud hole, ensuring secure attachment. The 90° angle tongue allows for convenient installation, while the overall length of 42.4 mm provides ample space for connectivity. Featuring a standard barrel length with an inspection window, this lug offers easy maintenance. Its black color code adds a sleek touch, perfect for various setups. RoHS compliant and tin-plated for enhanced durability, this compression lug is a reliable choice for professionals in the field.