| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2/0-38-X |
| Overall Length: | 2.03 in, 51.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Black |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2/0-38-X |
LCAX2/0-38-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lug. Designed for optimal performance, this one-hole flex lug accommodates 2/0 AWG wire, ensuring secure and efficient conductivity. With a 3/8 stud hole, it offers easy installation in various applications. The lug's durable construction features a standard barrel with an inspection window, allowing for visual confirmation of proper wire insertion. Finished with black tin plating, it not only provides excellent corrosion resistance but also adds a sleek touch to your setup. Meeting RoHS compliance standards, this lug is an eco-friendly choice for your projects. Whether you're a professional electrician or DIY enthusiast, this Compression Lug is a reliable solution for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX2/0-56F-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4-56-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX6-14F-L | One-hole, flex lug, #6 AWG wire, 1/4 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCDX250-12-X | Two-hole, flex lug, 250 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit S2-38R-T | Tubular Ring Terminal, 2 and 1 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S6-56R-T | Tubular Ring Terminal, 6 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


