| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSLTB-1-19 |
| Color: | Natural |
| Mount Type: | Screw |
| Overall Width: | .39 in |
| Overall Height: | .28 in |
| Material: | Nylon 6.6 |
| Base Width: | .35 in |
| Inside Width: | .19 in |
| Base Length: | .39 in |
| Inside Height: | .1 in |
| Saddle Type: | Locking, Micro, Rectangular |
| SKU: | RICMWSLTB-1-19 |
MWSLTB-1-19
| Heilind Number: | RICMWSLTB-1-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSLTB-1-19 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using our Natural Micro Saddle Cable Clip. Crafted from durable Nylon 6.6 material, this screw-mounted clip offers reliable fastening for tidy wire and cable management. With a sleek rectangular design and locking feature, it ensures a secure hold for cables. The .39-inch overall width and .28-inch overall height accommodate various cable sizes, while the .35-inch base width and .19-inch inside width provide a snug fit. Perfect for organizing cables in tight spaces, this RoHS-compliant clip is a must-have accessory for any DIY or professional cable management project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 108-0740-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| Essentra | Richco 26-48-1021 | KK 396 Breakaway Header, Vertical, 2 Circuits, Matte Tin (Sn) Plating | ![]() |
| Essentra | Richco LCA8-56-L | One-hole, standard barrel with window lug, #8 AWG wire, 5/16 stud hole. | ![]() |
| Essentra | Richco PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Essentra | Richco PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


