| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-48-1021 |
| Color: | Black |
| Series: | 41661 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.37 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0026481021 A-41661-A02A197 |
| SKU: | MOL26-48-1021 |
26-48-1021
Specifications
Detailed Description
Introducing the KK 396 Breakaway Header, a vertical connector featuring 2 circuits with tin (Sn) plating for reliable performance. This black connector, part of the KK 396 series, offers a 3.96mm pitch and is designed for through-hole termination. With a brass contact material and polyester body, it ensures durability in various applications. Rated for 7A and 250V, it meets stringent quality standards, including RoHS compliance. The breakaway feature allows for easy disconnection, making it ideal for both board-to-board and wire-to-board connections. Its straight body orientation and 4.37mm tail length provide versatility, while the polarized mating option enhances mating accuracy. Whether in industrial machinery or consumer electronics, the KK 396 Breakaway Header delivers superior connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-48-1041 | KK 396 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1071 | KK 396 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1081 | KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1091 | KK 396 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1121 | KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||


