| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Panduit | 
| Manufacturer Part Number: | Panduit DNF18-205FIB-3K | 
| Maximum Operating Temperature: | 105 °C, 221 °F | 
| Material: | Brass | 
| Finish/Coating: | Tinned | 
| Insulation Material: | Nylon - Barrel Insulated | 
| Minimum Wire Size: | 18 AWG | 
| Wire Size: | 18 AWG | 
| Wire Insulation Diameter: | .14 in, 3.4 mm | 
| Barrel Type: | Butted Seam | 
| Finish: | Tinned | 
| Product Type: | Female Disconnect | 
| Tab Size: | .19 in, 4.8 mm | 
| SKU: | PANDNF18-205FIB-3K | 
DNF18-205FIB-3K
| Heilind Number: | PANDNF18-205FIB-3K | 
| Manufacturer: | Panduit | 
| Manufacturer Number: | DNF18-205FIB-3K | 
| Datasheet: | Drawing | 
| ECAD Model: | 
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from brass with a durable tin-plated finish, it guarantees longevity and reliability. Its fully insulated design, housed in red nylon, ensures safety in operation. The 0.187/0.205 x 0.032" tab size accommodates various wire sizes, ranging from 22-18 AWG. Measuring 0.76" in length and 0.25" in width, it offers a compact yet efficient solution for your wiring needs. With a funnel entry barrel configuration and butted seam barrel, installation is a breeze. Each reel contains 3000 pieces, making it convenient for high-volume applications. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your crimp terminal collection with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.  | ![]()  | 
    | Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.  | ![]()  | 
    | Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length.  | ![]()  | 
    | Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole.  | ![]()  | 
    | Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue.  | ![]()  | 
    | Panduit P12-56HDR-D | Ring Terminal, 16-12 AWG, 5/16" stud size, heavy duty, non-insulated, bulk package.  | ![]()  | 
    | Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black.  | ![]()  | 
    | Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white.  | ![]()  | 
    | Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package.  | ![]()  | 
    | Panduit SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 