| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX350-38H-6 |
| Overall Length: | 2.62 in, 66.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 45° |
| SKU: | PANLCAX350-38H-6 |
LCAX350-38H-6
Specifications
Detailed Description
Easily secure 350 kcmil cables with our one-hole, flex lug featuring a 3/8 stud hole and a 45° angle tongue for efficient connectivity. Designed for durability, this lug boasts an overall length of 2.62 inches, with a tongue width of 1.54 inches and a barrel length of 1.29 inches. The standard barrel type with an inspection window ensures convenient installation. Identified by its blue color code, this compression lug is RoHS compliant, making it a reliable choice for various applications in the field of connectors and compression terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


