| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX350-38-6 |
| Overall Length: | 2.93 in, 74.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX350-38-6 |
LCAX350-38-6
Specifications
Detailed Description
Easily connect and secure 350 kcmil cables with this one-hole flex lug. Featuring a 3/8 stud hole for efficient installation, it ensures a reliable connection. The lug's overall length of 2.93 inches and tongue width of 1.54 inches provide ample space for proper termination. With a tin-plated copper construction and blue color code, it offers both durability and easy identification. Its standard barrel length with inspection window allows for visual confirmation of the connection. This compression lug, compliant with RoHS regulations, is a dependable choice for various applications in the electrical and industrial sectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCDX4/0-38D-X | Two-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |


