| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P10-38R-L |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | 14.7 mm, .58 in |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .33 in, 8.2 mm |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| Part Aliases: | MS20659-128 |
| SKU: | PANP10-38R-L |
P10-38R-L
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Terminal. Designed for 14-10 AWG wires, it ensures a secure fit with a 3/8" stud size. The non-insulated construction is ideal for standard applications, while the copper material and tin-plated finish guarantee durability and conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, this terminal offers reliable performance in various settings. Its beveled barrel type and .33" barrel length provide easy and efficient crimping. RoHS compliant and measuring .58" in outside diameter, it meets international standards for environmental responsibility and quality assurance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK10-10R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 10 stud size, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


