| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CA-SMRNFBA010 |
| SKU: | LCMCA-SMRNFBA010 |
CA-SMRNFBA010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com AC3FAV-AU-PRE | PLASTIC PANEL MOUNT PCB 3 SKT | ![]() |
| L-com 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| L-com 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| L-com 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| L-com 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| L-com 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| L-com 19434-0001 | MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| L-com 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| L-com 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| L-com 560125-1200 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 12 Circuits, Gray | ![]() |
| L-com 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


