| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19434-0001 |
| Series: | 19434 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 25 |
| Wire Size: | 10 AWG, 12 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 - 4.45 mm |
| Part Aliases: | 0194340001 |
| SKU: | MOL19434-0001 |
19434-0001
Specifications
Detailed Description
Enhance your power circuit connections with our MX150L Female Terminal, designed for 10-12 AWG wires. Featuring a sturdy copper construction with tin plating, this terminal ensures reliable conductivity. Its crimp or compression termination method makes installation a breeze, while the metal strip carrier adds durability. With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for wire-to-wire or wire-to-board applications, it offers a secure mating area with a tin-plated finish. RoHS compliant and capable of withstanding 25 mating cycles, this terminal is a dependable choice for your connectivity needs. Elevate your connections with the MX150L Female Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19431-0001 | MX150L Male Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 34083-3003 | MX150 Female Cable Seal Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 560023-0448 | CTX50 Receptacle Terminal, Unsealed, Tin Plating, L-Grip, D-Wind, Left Payoff | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Molex 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


