Attribute | Value |
---|---|
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NL4MPXX-3 |
SKU: | NEUNL4MPXX-3 |
NL4MPXX-3
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Neutrik 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Neutrik NAC3F-TRUE1-S | Cable Connector, Cable End, Female, 6 - 12mm Cable Outside Diameter, Power Out | ![]() |
![]() | Neutrik NAC3M-TRUE1-S | Cable Connector, Cable End, Male, 6 - 12mm Cable Outside Diameter, Power In | ![]() |
![]() | Neutrik NC3FAAH2 | 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |
![]() | Neutrik NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
![]() | Neutrik NC4FXX | 4 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
![]() | Neutrik NJ3FP6C | Locking 1/4 phone jack, D-size shell, nickel metal housing and silver contacts | ![]() |
![]() | Neutrik NL8FC | 8 pole cable connector, latch lock, chuck type strain relief for cables 8 - 20 mm diameter, 30 A continuous per contact | ![]() |