| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MAAH-1 |
| Series: | AA |
| Connector Type: | XLR |
| SKU: | NEUNC3MAAH-1 |
NC3MAAH-1
| Heilind Number: | NEUNC3MAAH-1 |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3MAAH-1 |
| ECAD Model: |
Specifications
Detailed Description
3 pole male XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, AA Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| Neutrik 1-5499141-0 | A/L UNIV HDR 50P RA LG LAT | ![]() |
| Neutrik 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-29-9063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Neutrik 43045-1612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Neutrik 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Neutrik 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Neutrik NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3FBH2-E | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NC3MBH-E | RECEPTACLE - B SERIES - XLR 3 | ![]() |
| Neutrik NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |
| Neutrik NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |
| Neutrik PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


