Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady THT-20-423-1 |
Part Aliases: | 130859 |
SKU: | BRATHT-20-423-1 |
THT-20-423-1
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
![]() | Brady 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
![]() | Brady 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
![]() | Brady 282847-6 | TERMI-BLOK PCB MOUNT 35 6P.5 | ![]() |
![]() | Brady 5205818-3 | FEMALE SCREWLOCK,PLTD | ![]() |
![]() | Brady 15-24-6140 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating | ![]() |
![]() | Brady 15-31-1066 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 6 Circuits | ![]() |
![]() | Brady 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
![]() | Brady 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
![]() | Brady 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | Brady 39-29-9102 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | Brady 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
![]() | Brady 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
![]() | Brady 39-30-1160 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
![]() | Brady PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |