| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171825-3 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Profile: | Low |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171825-3 |
| SKU: | AMP171825-3 |
171825-3
| Heilind Number: | AMP171825-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171825-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Post Header Assembly EI SRS 3POS. Designed for optimal performance, this assembly features a durable Nylon 6/6 housing and brass contacts for reliable conductivity. With a 3.5A amperage rating and compatibility with both board mount and through hole solder termination methods, it offers versatility for various applications. The 5mm pitch and 250V AC/DC voltage rating ensure efficient power transmission. Its low-profile design and natural housing color make it ideal for signal circuitry. Each package includes 1000 units, meeting your bulk connectivity needs. RoHS compliant and UL 94V-0 certified, this assembly prioritizes safety and environmental responsibility. Trust in its quality for seamless wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761987-8 | ReceptacleConnAssm38PosTape/Re | ![]() |
| TE Connectivity 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1367073-1 | 20 POS SMT CONN, SFP, 15AU | ![]() |
| TE Connectivity 1879337-1 | CPF 0603 2K49 1% 50PPM 1K RL | ![]() |
| TE Connectivity 2007263-1 | SFP+ 1x2 Cage Assembly | ![]() |
| TE Connectivity 282847-6 | TERMI-BLOK PCB MOUNT 35 6P.5 | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||


