| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282847-6 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282847-6 |
| SKU: | AMP282847-6 |
282847-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 35 6P.5, a versatile solution for your board mounting needs. This straight-angle header features a stacking design with an interlock for secure connections. With six contacts and a pitch of 5.08mm, it offers efficient power and signal transmission. The housing, made of PA 6/6 in a sleek green color, ensures durability in industrial environments. Rated for 17.5A and 300V AC, it meets rigorous performance standards. With a temperature range of -40 to 110°C, it is suitable for diverse applications. Wire termination is easy with its through-hole mount style. ROHS compliant, this connector is environmentally friendly. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Trust in the TERMI-BLOK for reliable and efficient connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |


