| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3454 |
| SKU: | HEY3454 |
3454
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| HEYCO Products 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 2-87631-5 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| HEYCO Products 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| HEYCO Products 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HEYCO Products 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| HEYCO Products 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| HEYCO Products 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| HEYCO Products DNFR14-250FIB-L | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| HEYCO Products PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| HEYCO Products PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| HEYCO Products PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


