| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S4B-XH-A(LF)(SN) |
| SKU: | JSTS4B-XH-A(LF)(SN) |
S4B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| JST 1184 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.09 Finished Fit Panel Thickness (inches) | ![]() |
| JST 34729-0160 | Stac64 Receptacle Assembly, 16 Circuits, Polarization A, Black, Tray | ![]() |
| JST 34729-0200 | Stac64 Receptacle Assembly, 20 Circuits, Polarization A, Black, Tray | ![]() |
| JST 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST 39-30-3045 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| JST 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| JST 43650-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| JST 90121-0765 | 2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 5 Circuits, 0.38 | ![]() |


