| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CSMNRA9-2MM-5 |
| SKU: | LCMCSMNRA9-2MM-5 |
CSMNRA9-2MM-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| L-com 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| L-com 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| L-com 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| L-com 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| L-com 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| L-com 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| L-com 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| L-com 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| L-com DNFR18-250FIB-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| L-com PLT1M-M60 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, black. | ![]() |


