Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit G1.5X4LG6 |
Color: | Light Gray |
Mount Type: | Mounting Holes |
Overall Width: | 1.74 in, 44.2 mm |
Overall Height: | 104.1 mm, 4.1 in |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 104.1 mm, 4.1 in |
Width: | 1.74 in, 44.2 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG1.5X4LG6 |
Supplier Product: | Wiring Duct |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Measurement System: | Metric |
Sub Brand: | Panduct® |
Cover Part Number: | C1.5LG6 |
Flammability Rating: | UL94 V-0 |
Wiring Duct Type: | G |
G1.5X4LG6
Specifications
Detailed Description
Organize your wiring with efficiency and ease using our Panduct® type G wide slot wiring duct. Crafted from durable lead-free PVC in a sleek light gray hue, this 1.5" W x 4" H duct spans 6 feet in length, providing ample space for cable management. Featuring convenient mounting holes, installation is a breeze. The .31" wide slots allow for seamless wire insertion, while the overall dimensions of 1.74" W x 4.1" H accommodate various cable sizes. Designed for optimal organization, this RoHS-compliant duct is a must-have for any wiring project. Explore our range of wire and cable management products to find the perfect solution for your needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
![]() | Panduit G1X4LG6 | The Panduct® type G wide slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
![]() | Panduit G2X4LG6 | Panduct® type G wide slot wiring duct, 2 W x 4 H, 6' length, PVC, light gray. | ![]() |