| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C1LG6 |
| Color: | Light Gray |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .35 in, 8.9 mm |
| Width: | 1.25 in, 31.8 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 1 in, 25.4 mm |
| SKU: | PANC1LG6 |
C1LG6
Specifications
Detailed Description
Easily cover and protect your wiring duct with this 1 W x 6' duct cover in light gray PVC. Designed for seamless integration, it offers a snug fit with an overall width of 1.25 inches and height of .35 inches. The 1.8-meter length ensures full coverage for your cables. RoHS compliant and compatible with 1-inch ducts, this essential accessory guarantees efficient wire and cable management in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit G1.5X3LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X1LG6 | Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X2LG6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G1X4LG6-A | Panduct® type G wide slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G3X4LG6-A | Panduct® type G wide slot wiring duct, 3 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit T38F-C0 | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .38" (9.7mm) x 100', weather resistant polyethylene, black. | ![]() |


