| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2LG6 |
| Color: | Light Gray |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | .35 in, 8.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | .35 in, 8.9 mm |
| Width: | 2.25 in, 57.2 mm |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | 2 in, 50.8 mm |
| SKU: | PANC2LG6 |
C2LG6
Specifications
Detailed Description
Enhance the functionality and aesthetics of your wiring setup with this durable duct cover. Made of high-quality PVC in a sleek light gray finish, it offers a perfect fit for 2-inch wide ducts, measuring 6 feet in length. With precise dimensions of 2.25 inches in width and .35 inches in height, it seamlessly conceals and protects cables while maintaining compliance with RoHS standards. Elevate your wire and cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C3LG6 | Duct cover, 3 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G1X4LG6-A | Panduct® type G wide slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G2X2LG6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


