| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744048-0 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2 µm, 31.49 µin, 80 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 1.902 in, 48.32 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .339 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15 mm, .591 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744048-0 |
| SKU: | AMP1-1744048-0 |
1-1744048-0
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series contact header, featuring a durable Nylon 6/6 housing in a natural color. This board mount connector with through-hole solder termination method offers reliable performance in various applications. With a contact layout of inline, it provides ten power positions for seamless connectivity. The copper alloy contacts plated with tin ensure efficient power transmission, rated at 8A, 250V AC, and 250V DC. Designed for optimal functionality, this header is suitable for appliances and other power-related circuit applications. The right-angle mount orientation, along with mating retention with a latch, ensures secure and stable connections. Operating within a wide temperature range of -25 to 105°C (-13 to 221°F), it guarantees performance in diverse environments. RoHS compliant and UL 94V-0 certified for material flammability, this connector meets high-quality standards for your power connectivity needs. With a package quantity of 500, it is ideal for bulk usage in industrial or commercial settings. Indispensable for wire-to-board connections, this contact header offers a reliable solution for power transmission in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744036-0 | ![]() | |
| TE Connectivity 8-1744056-2 | ![]() |


