| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-16-0622 |
| Series: | DuraMate™ AHDP ISOBUS |
| Gender: | Female |
| Contact Plating: | Nickel |
| Contact Size: | 16 |
| Wire Size: | 20 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 13 A |
| Contact Insert Type: | Socket |
| SKU: | AMEAT62-16-0622.PL |
AT62-16-0622
Specifications
Detailed Description
Introducing the AT62-16-0622 DuraMate™ AHDP ISOBUS Female Socket Contact, a high-performance connector designed for precision and reliability. With nickel plating and a stamped contact design, this contact ensures optimal conductivity and durability. Suitable for wire sizes ranging from 20 to 16 AWG, it accommodates a wide range of applications. With a current rating of 13 A, it guarantees efficient power transmission. Rest assured, this contact is in stock and ready for immediate deployment. While not RoHS compliant, its quality and performance are unmatched. Perfect for hi-rel environments, this product, with the acronym AT62160622, is a must-have for any connector assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-08PA-RD01 | 8 PIN RECEPTACLE KEY POSI , WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT04-2P-RD01 | 2 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-12SB | 12 Pin Plug Key Position B | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT06-6S-RD01 | 6 PIN PLUG, WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT60-20-0122 | MALE CONTACT, STAMPED &AM | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |


