Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady LAT-27-361-1 |
Part Aliases: | 029766 |
SKU: | BRALAT-27-361-1 |
LAT-27-361-1
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
![]() | Brady 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
![]() | Brady 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
![]() | Brady 160X10699X | Mounting Material, 15-pos., UNC 4-40 | ![]() |
![]() | Brady MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
![]() | Brady 172253-7023 | Cut Strip - Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
![]() | Brady 19434-0001 | MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
![]() | Brady 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
![]() | Brady 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Brady 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Brady 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |