Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady WRAP-12-427 |
Part Aliases: | 61383 805030 |
SKU: | BRAWRAP-12-427 |
WRAP-12-427
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
![]() | Brady 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
![]() | Brady 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
![]() | Brady WRAPTOR-A6500-FO | Wraptor A6500 Fiber Optic Wrap Printer Applicator with Product and Wire ID Software Suite | ![]() |
![]() | Brady 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
![]() | Brady 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Brady 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Brady 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Brady PLT.6SM-M0 | Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Brady 171-009-103L031 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
![]() | Brady 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |