Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF62B-3S-2.2C |
Series: | DF62 |
Overall Height: | 7.08 |
Overall Length: | 4.9 |
SKU: | HIRDF62B-3S-2.2C |
DF62B-3S-2.2C
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
![]() | Hirose 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
![]() | Hirose 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
![]() | Hirose 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Hirose 502380-0500 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, White | ![]() |
![]() | Hirose 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
![]() | Hirose 51005-0400 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits | ![]() |
![]() | Hirose P22-6R-M | Ring Terminal, 26 “ 22 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
![]() | Hirose 261-334 | Not on File | ![]() |