| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502380-0500 |
| Color: | White |
| Series: | 502380 |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023800500 |
| SKU: | MOL502380-0500 |
502380-0500
Specifications
Detailed Description
Enhance your connectivity with our CLIK-Mate plug in white, featuring a 1 A amperage for efficient power transmission. Crafted with durable polyester housing and boasting 5 contacts in a single row, this connector ensures reliable signal transmission. With a 1.25 mm pitch and operating temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Designed for easy assembly, it includes keying for error-free connections. RoHS compliant and with a lock to the mating part, it offers both safety and environmental responsibility. Elevate your wire-to-board connection with the CLIK-Mate.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0066 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 20.32mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50058-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel | ![]() |
| Molex 501646-2600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 26 Circuits | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 502381-0000 | CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, Reel | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 50641-8041 | PanelMate Crimp Receptacle Terminal, 28-30 AWG, Reel Gold (Au) | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2021 | 510758 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download | |||


