Attribute | Value |
---|---|
Manufacturer: | JST |
Manufacturer Part Number: | JST S20B-PUDSS-1(LF)(SN) |
SKU: | JSTS20B-PUDSS-1(LF)(SN) |
S20B-PUDSS-1(LF)(SN)
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | JST 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
![]() | JST 1902A | STANDOFF | ![]() |
![]() | JST 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
![]() | JST G7L-2A-TUB-J-CB-DC24 | RELAY GEN PURPOSE DPST 25A 24V | ![]() |
![]() | JST DNF10-250FIB-L | The vibration resistant femaleis made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
![]() | JST DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | JST PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
![]() | JST PN18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
![]() | JST PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
![]() | JST PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | JST PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | JST PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | JST PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
![]() | JST PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |