| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S2B-PH-K-S(LF)(SN) |
| SKU: | JSTS2B-PH-K-S(LF)(SN) |
S2B-PH-K-S(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 104072-1 | MTE KEYING PLUG | ![]() |
| JST 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| JST 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| JST 5-103330-5 | 10 MODII HDR DRRA B/A .100 CL LF | ![]() |
| JST 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| JST 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| JST 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| JST 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| JST 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |


