Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose RM12BRD-4S(81) |
Gender: | Female |
Housing Material: | Metal |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Shell Size: | 12 |
Mating Type: | Bayonet |
Mount Angle: | Straight |
Shell Size - Insert Arrangement: | 12-4 |
Mating Cycles: | 2000 cycle |
Shell Finish: | Nickel |
Current Rating: | 5 A |
Voltage Rating: | 500 VAC |
SKU: | HIRRM12BRD-4S(81) |
RM12BRD-4S(81)
Heilind Number: | HIRRM12BRD-4S(81) |
Manufacturer: | Hirose |
Manufacturer Number: | RM12BRD-4S(81) |
ECAD Model: |
Description:
More >>Specifications
Detailed Description
Introducing the RM12BRD-4S(81), a high-performance circular connector designed for female gender applications. Crafted with durable metal housing and featuring a panel mount for secure installation, this connector boasts four silver-plated contacts for reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it ensures dependable performance in various environments. The bayonet mating type and straight mount angle facilitate easy and efficient connections, while the nickel shell finish adds a sleek touch. Rated for 5A current and 500VAC voltage, it's suitable for a range of power and signal applications. With RoHS compliance and 2000 mating cycles guarantee, this connector combines quality and durability, making it an essential component in your connectivity solutions.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
![]() | Hirose 135-3402-101 | COAXIAL CONNECTORS | ![]() |
![]() | Hirose HR10A-7R-6SB(73) | 110-0316-0-73 EACH | ![]() |
![]() | Hirose 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
![]() | Hirose 15-04-5124 | 2.54mm SL Interim Clip, 12 Circuits, Polarized | ![]() |
![]() | Hirose 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
![]() | Hirose 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
![]() | Hirose 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
![]() | Hirose 502579-0100 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Bag | ![]() |
![]() | Hirose 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
![]() | Hirose 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
![]() | Hirose 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
![]() | Hirose PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Hirose ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |