| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8912 |
| SKU: | KEY8912 |
8912
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-146274-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 68002-402HLF | B/S II SR | ![]() |
| Keystone Electronics 09553296812741 | D-Sub, Standard, Male connector; Reflow soldering termination (SMT); Rated current: 5A; LCP, Steel, nickel plated, Zamac; Contacts: 25; Copper alloy | ![]() |
| Keystone Electronics 1285 | PC QUICK FIT TERMINAL .187 TAB PCMNT BRASS/TIN | ![]() |
| Keystone Electronics 09-65-2028 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Keystone Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Keystone Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics 71973-1108 | 2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 16 Circuits | ![]() |
| Keystone Electronics PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


