| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9004440000 |
| SKU: | WEI9004440000 |
9004440000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Weidmuller 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| Weidmuller 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| Weidmuller 217885-1 | CRIMPER, WIRE F | ![]() |
| Weidmuller 09000005082 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| Weidmuller 50-37-5073 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 7 Circuits, Natural | ![]() |
| Weidmuller PV2-56RX-TY | Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl expanded insulation, bulk package. | ![]() |
| Weidmuller PV4-10RX-T | Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
| Weidmuller 973-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Weidmuller 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |
| Weidmuller 231-305/107-000 | MOD F-CONN 5-P W/FIX-FLAN | ![]() |


