| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-37-5073 |
| Color: | Natural |
| Series: | 5264 |
| Connector Type: | Mini-SPOX |
| Gender: | Receptacle |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050375073 5264-07 |
| SKU: | MOL50-37-5073 |
50-37-5073
Specifications
Detailed Description
Enhance your connectivity with our Mini-SPOX Receptacle, designed for optimal signal transmission. Crafted with precision, this connector features 7 gold-plated contacts in a single row, ensuring efficient data transfer. With a pitch of 2.5mm, it offers seamless compatibility in various applications. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Its polarized design and locking mechanism provide secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this Mini-SPOX Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1119 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 22-18 AWG, Bag | ![]() |
| Molex 08-70-1040 | 2.50mm Pitch Mini-SPOX Crimp Terminal, 28-22 AWG, Bag | ![]() |
| Molex 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19070-0145 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Molex 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502578-0700 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 7 Circuits, Natural | ![]() |
| Molex 50394-8200 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free | ![]() |
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 514011 - Packaging Method/Quantity Changing. This notification is to inform that the listed series will undergo changes for revise the DU in SAP per shipping carton quantity. No changes will be made to the product as a result of this change. | Download | |||
| 05/24/2021 | 510243 - Retraction of PCN 508637. this PCN is a retraction/recall for previously issued PCN 508637. due to the closure of Gwangju plant PCN 508637 was previously scheduled to be trasferred to Gwangju will be canceled. Molex Korea has decided to consolidate its Ansan and Gaangju plants into a single integrated site in Ansan Plant. | Download | |||
| 08/27/2020 | 508637 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from molex ansan plant to molex gwangju plant in korea. | Download | |||


