| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE06DHHD |
| SKU: | WEI0372700000 |
ABE06DHHD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| Sullins Connector Solutions 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Sullins Connector Solutions 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Sullins Connector Solutions 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Sullins Connector Solutions 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| Sullins Connector Solutions 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| Sullins Connector Solutions 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| Sullins Connector Solutions 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Sullins Connector Solutions 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| Sullins Connector Solutions 965786-1 | ABDECKKAPPE 180GRD | ![]() |
| Sullins Connector Solutions 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Sullins Connector Solutions 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sullins Connector Solutions 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Sullins Connector Solutions PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


