| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2020-108/000-037 |
| Part Aliases: | 51226306 |
| SKU: | WAG2020-108/000-037 |
2020-108/000-037
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| WAGO 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| WAGO 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| WAGO 105415-0004 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 4 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| WAGO 39-00-0039 | Package, 100 Pieces - Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Bag | ![]() |
| WAGO 43375-0001 | Loose Piece - Sabre Single Crimp Terminal, Female, 14-16 AWG, 3.30mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| WAGO PUM-049-2S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. | ![]() |
| WAGO 2020-114/000-037 | 1-CONDUCTOR FEMALE PLUG | ![]() |
| WAGO 2022-103/000-037 | 1-CONDUCTOR FEMALE PLUG | ![]() |


