| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87456-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | .51 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 12.83 mm, .51 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87456-5 |
| SKU: | AMP87456-5 |
87456-5
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Connector, a reliable and versatile component designed for seamless integration in your electronic assembly. This two-row receptacle features ten contacts, allowing for efficient signal transmission with a current rating of 3A and a voltage of 250VAC. Crafted from durable Nylon GF material, it ensures long-lasting performance in industrial environments. With UL 94V-0 flammability standard compliance and an operating temperature range of -65 to 105°C, this connector guarantees safety and reliability. The beryllium copper contacts are terminated via crimping, providing secure and stable connections. Perfect for PCB applications, this black housing connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 170365-3 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 42863-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 749608-2 | 26 50SR KIT, ST, UK | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-7 | 12 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87667-5 | MOD IV RECP LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236500 - Spec Change. 1. Please be aware the 108‐25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108‐25007 and 108‐25021 is incorporated into one specification 108‐25020. 2. There is a change in contact retention force‐ Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. 5. In the aached test report, PN 87922‐4 was tested as a representative sample for the affected part numbers. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||


