| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ942-1CT-12DE |
| Series: | AZ942 |
| Mount Type: | Through Hole |
| Contact Material: | Silver Tin Oxide |
| Maximum Operating Temperature: | 212 °F |
| Minimum Operating Temperature: | -40 °F |
| Coil Resistance: | 400 Ohm |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 1.8 W |
| Contact Configuration: | SPST |
| Contact Current Rating: | 16 A |
| Switching Voltage: | 300 VAC |
| Contact Termination: | Solder |
| SKU: | ZTRAZ942-1CT-12DE |
AZ942-1CT-12DE
| Heilind Number: | ZTRAZ942-1CT-12DE |
| Manufacturer: | American Zettler |
| Manufacturer Number: | AZ942-1CT-12DE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AZ942 series power relay, SKU AZ942-1CT-12DE, a robust and reliable component designed for through-hole mounting. Featuring silver tin oxide contacts, this relay ensures efficient conductivity and is suitable for a wide range of applications. With a maximum operating temperature of 212°F and a minimum of -40°F, it performs seamlessly in varying environmental conditions. The coil resistance of 400 Ohm and coil voltage of 12 VDC, along with a power consumption of 1.8 W, make it energy-efficient. The SPST contact configuration and a current rating of 16 A, with a switching voltage of 300 VAC, guarantee optimal performance. RoHS compliant and with solder termination, it meets stringent quality standards. Perfect for use in power systems, this AZ942 relay offers durability and performance you can rely on.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| American Zettler 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| American Zettler 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| American Zettler 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| American Zettler 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| American Zettler 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| American Zettler 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| American Zettler 10132328-10011LF | USB 3.1 TYPE C VERTICAL RECEPTACLE | ![]() |
| American Zettler 4800 | NYLON M/F .250 HEX | ![]() |
| American Zettler 745 | .375IN I.D. RUBBER GROMMT | ![]() |
| American Zettler 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| American Zettler 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| American Zettler 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| American Zettler CCS25-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .25" (6.4mm) . It is white and comes in packages of 1000. | ![]() |
| American Zettler N-4 | Clamp,Screw Mnt,Natural,1/4 in Hold, Clamp, Screw Mount, Natural | ![]() |
| American Zettler N-8 | Clamp,Screw Mnt,Natural,1/2 in Hold, Clamp, Screw Mount, Natural | ![]() |
| American Zettler VG-1 | Screw Vibr Grommet,Black,.250 in Hole | ![]() |


