| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-8 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in |
| SKU: | RICN-8 |
N-8
| Heilind Number: | RICN-8 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-8 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Screw Mount Clamp. Made of durable Nylon 6.6 material in a natural finish, it offers reliable hold for cables up to 1/2 inch in diameter. With a sleek design and a maximum bundle diameter of 0.5 inches, it ensures tidy cable management. This clamp is RoHS compliant, meeting environmental standards for peace of mind. Perfect for various applications, it provides efficient organization for wire and cable systems. Get your cables in order with this essential clamp.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| Essentra | Richco 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| Essentra | Richco 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Essentra | Richco 4800 | NYLON M/F .250 HEX | ![]() |
| Essentra | Richco 745 | .375IN I.D. RUBBER GROMMT | ![]() |
| Essentra | Richco 22-05-3041 | KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco CCS25-S8-C | Fixed diameter cable clamp, #8 screw (M4), .25" (6.4mm) bundle, white, standard package. | ![]() |
| Essentra | Richco F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco KFH-032-12ET | Broaching Studs - Type KFH - Unified | ![]() |
| Essentra | Richco N-4 | Clamp,Screw Mnt,Natural,1/4 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Essentra | Richco VG-1 | Screw Vibr Grommet,Black,.250 in Hole | ![]() |


