M83723/86R1212N

STD PLUG, SOCKET, 83723 SIII THREADED

The M8372386R1212N, a high-performance Circular MIL Spec Connector designed for demanding military applications. This STD Plug features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. With a MIL-DTL-83723 military specification, it meets stringent quality standards. The Series III connector, with a shell size of 12 and Socket contact type, is ideal for aerospace and defense systems. Its Threaded locking mechanism offers secure mating, while the 24 to 20 AWG wire size compatibility allows for versatile connectivity. Rated for 600 VAC, this connector guarantees efficient power transmission. The 12-12 insert arrangement and Straight shell type further enhance its usability. Trust the M8372386R1212N for high-reliability connectivity in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/86R1212N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: